WEG RCB Surge Suppressor for use with CWB9 to CWB38 Contactors (AC Coil)
- RS Stock No.:
- 122-1327
- Mfr. Part No.:
- RCB D55
- Manufacturer:
- WEG
Subtotal (1 unit)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.83 |
*price indicative
- RS Stock No.:
- 122-1327
- Mfr. Part No.:
- RCB D55
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Surge Suppressor | |
| Accessory Type | Surge Suppressor Block RC | |
| For Use With | CWB9 to CWB38 Contactors (AC Coil) | |
| Series | RCB | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Surge Suppressor | ||
Accessory Type Surge Suppressor Block RC | ||
For Use With CWB9 to CWB38 Contactors (AC Coil) | ||
Series RCB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Surge Suppressor
Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.
Through Hole
WEG Contactors
Related links
- WEG RCB Surge Suppressor for use with CWB9 to CWB38 Contactors (AC Coil)
- WEG VRB Surge Suppressor for use with CWB9 to CWB38 Contactors (AC Coil/DC Coil)
- WEG DIB Surge Suppressor for use with CWB9 to CWB38 Contactors (DC Coil)
- WEG DIZB Surge Suppressor for use with CWB9 to CWB38 Contactors (DC Coil)
- WEG RCC0 Surge Suppressor for use with CWCA0 Contactor, CWC07 to CWC025 Contactor
- WEG CWB Contactor 3-Pole 18.5 kW 690V
- WEG CWB Contactor 3-Pole 4 kW 24V ac 690V ac
- WEG Mechanical Interlock for use with CWB9 to CWB38 Contactors
