RS Better World
Schneider Electric LX9F Contactor Coil for use with LC1F265...LC1F330
- RS Stock No.:
- 174-9088
- Mfr. Part No.:
- LX9FH1102
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€975.49
(exc. VAT)
€1,199.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €975.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-9088
- Mfr. Part No.:
- LX9FH1102
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1F265...LC1F330 | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | LX9F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC1F265...LC1F330 | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series LX9F | ||
RoHS Status: Exempt
TeSys F - specific contactor coil - 110...115 V AC 40...400 Hz low consumption
Related links
- Schneider Electric LX9F Contactor Coil for use with LC1F265...LC1F330
- Schneider Electric TeSyS F Contactor Coil for use with LC1F265...LC1F330
- Schneider Electric TeSys Contactor Coil for use with LC1F265 127 V ac
- Schneider Electric LX9F Contactor Coil for use with LC1F185...LC1F225
- Schneider Electric TeSys Contactor Coil for use with LC1F265 500 V ac
- Schneider Electric TeSys Contactor Coil for use with LC1F265 440 V ac
- Schneider Electric TeSys Contactor Coil for use with LC1F265 200 V ac
- Schneider Electric LX9F Contactor 3-Pole 500 W 230V ac 690V
