Siemens 3RA2712 Function Element for use with S3 Contactor, Direct Start, AS-i, 3RT2 Communication Capable Contactor, S2
- RS Stock No.:
- 179-2342
- Mfr. Part No.:
- 3RA2712-2AA00
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-2342
- Mfr. Part No.:
- 3RA2712-2AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Function Element | |
| Accessory Type | Function Module | |
| For Use With | S3 Contactor, Direct Start, AS-i, 3RT2 Communication Capable Contactor, S2 Contactor, Spring Type Terminal, S00 Contactor, S0 Contactor | |
| Standards/Approvals | No | |
| Series | 3RA2712 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Function Element | ||
Accessory Type Function Module | ||
For Use With S3 Contactor, Direct Start, AS-i, 3RT2 Communication Capable Contactor, S2 Contactor, Spring Type Terminal, S00 Contactor, S0 Contactor | ||
Standards/Approvals No | ||
Series 3RA2712 | ||
- COO (Country of Origin):
- CZ
Function module for AS-i, direct start, spring-type terminal, Installation on contactors 3RT2 Communication-capable contactor required
Related links
- Siemens SIRIUS Innovations Link Module for use with 3RV2 Series, 3RT2 Series
- Siemens SIRIUS Innovation Link Module for use with 3RV2 Series, 3RT2 Series
- Siemens SIRIUS Function Element for use with 3RT2
- Siemens 3RA2712 Module for use with 3RT20
- Siemens 3RA2712 Module for use with Star Delta 3RT20
- Siemens Size S2 110V dc Coil 65 A 1 NO/1 NC
- Siemens Communication Module for Use with PCIe bus to PROFIBUS or MPI
- Siemens SIRIUS Contactor Coil for use with Motor Contactor S2
