Siemens 3RA2913 Contactor Wiring Kit for use with S00 YD Starter
- RS Stock No.:
- 179-2357
- Mfr. Part No.:
- 3RA2913-2BB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€30.82
(exc. VAT)
€37.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.82 |
*price indicative
- RS Stock No.:
- 179-2357
- Mfr. Part No.:
- 3RA2913-2BB1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Wiring Kit | |
| Accessory Type | Wiring Kit | |
| For Use With | S00 YD Starter | |
| Standards/Approvals | No | |
| Series | 3RA2913 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Wiring Kit | ||
Accessory Type Wiring Kit | ||
For Use With S00 YD Starter | ||
Standards/Approvals No | ||
Series 3RA2913 | ||
- COO (Country of Origin):
- DE
Siemens 3RA2913 Series Contactor Wiring Kit, For Use With S00 YD Starter, Chassis Mounting - 3RA2913-2BB1
The SIRIUS wiring kit is intended for use with the S00 YD starter, serving as a crucial connection component within industrial electrical systems. This accessory demonstrates Siemens' focus on compatibility and quality in automation solutions, ensuring reliable operation and smooth integration with chassis-mounted contactors, while adhering to the standards of contemporary electrical installations.
Features & Benefits
• Provides effective mechanical interlocking for improved safety
• Specifically designed for S00 size contactors
• Allows straightforward screw terminal connections
• Lightweight design for ease of handling and installation
• Suitable for industrial applications with dependable performance
• Compliant with recognised certifications for quality assurance
Applications
• Used for assembling contactor setups with YD combinations
• Appropriate for integration in automated industrial processes
• Ideal for installation in commercial electrical equipment
• Facilitates operations that require secure mechanical interlocking
• Compatible with other S00 dimensional components within systems
What type of terminals does it use for connections?
It utilises screw terminals for secure and dependable connections.
How does it improve safety during installation?
The mechanical interlocking feature prevents unintentional operations during setup.
Can it be used in different environmental conditions?
Yes, it meets environmental certifications for various applications.
What is included in the wiring kit?
The kit contains the essential components necessary for the YD starter installation.
Is it compatible with other series accessories?
This wiring kit is exclusively designed for compatibility with S00 components.
Related links
- Siemens 3RA2913 Contactor Wiring Kit for use with S00 Contactor Assembly
- Siemens 3RA29 Contactor Wiring Kit for use with YD starter with 3-phase supply terminal
- Siemens SIRIUS Contactor Wiring Kit for use with S00 Reversing Starter
- Siemens 3RA29 Contactor Wiring Kit for use with YD starter Size S0
- Siemens 3RA2923 Contactor Wiring Kit for use with 3RA2 Series
- Siemens SIRIUS Contactor Wiring Kit for use with 3RA2 Series
- Siemens Wiring Kit 3RA2943 Series Wiring Harness for Use with Contactor
- Siemens 3RA2913 Wiring Kit for use with Foad Feeders
