Allen Bradley 100-E Mechanical Interlock for use with 100-E116 → 100-E146 Wye Contactors, 100-E190 →
- RS Stock No.:
- 183-4571
- Distrelec Article No.:
- 302-27-099
- Mfr. Part No.:
- 100-EM1-00
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€95.26
(exc. VAT)
€117.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.26 |
*price indicative
- RS Stock No.:
- 183-4571
- Distrelec Article No.:
- 302-27-099
- Mfr. Part No.:
- 100-EM1-00
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | 100-E116 → 100-E146 Wye Contactors, 100-E190 → 100-E205 Wye Contactors, 100-E265 → 100-E370 Wye Contactors | |
| Standards/Approvals | UL file no:E54612, UL file no:E205542, UL file no:E197878, UL file no:E224135, UL file no:E300325 | |
| Series | 100-E | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Mechanical Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With 100-E116 → 100-E146 Wye Contactors, 100-E190 → 100-E205 Wye Contactors, 100-E265 → 100-E370 Wye Contactors | ||
Standards/Approvals UL file no:E54612, UL file no:E205542, UL file no:E197878, UL file no:E224135, UL file no:E300325 | ||
Series 100-E | ||
- COO (Country of Origin):
- SE
Interlock, Mechanical interlock only, without auxiliary contacts, 116A or 146A to 116 or 146A.
For interlocking of two contactors
Interlocking of different sizes possible
Related links
- Allen Bradley 140M Wiring Kit for use with 100-E116 → 100-E146 Wye Contactors
- Allen Bradley 140M Wiring Kit for use with 100-E190 → 100-E205 Wye Contactors
- Allen Bradley Terminal for use with 100-E116 to 100-E146 Wye Contactor
- Allen Bradley Shorting Bar for use with 100-E116 to 100-E146 Wye Contactor
- Allen Bradley Terminal Shroud for use with 100-E116 to 100-E146 Wye Contactor
- Allen Bradley Wiring Kit for use with 100-E116 to 100-E146 Wye Contactor
- Allen Bradley Terminal for use with 100-E116, 100-E146
- Allen Bradley Terminal Shroud for use with 100-E190...100-E205
