Siemens 3RA2 Spacer for use with 3RA2

Subtotal (1 unit)*

€2.30

(exc. VAT)

€2.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.30

*price indicative

RS Stock No.:
202-1713
Mfr. Part No.:
3RA2911-1CA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Spacer

Accessory Type

Spacer Disc

For Use With

3RA2

Standards/Approvals

UL, CE

Series

3RA2

The Siemens SIRIUS range spacer disc which is mainly used for standard mounting rail adapter. The contactor is of size S0.

Mounting type is clip on

Related links