- RS Stock No.:
- 177-1000
- Mfr. Part No.:
- 3RA2110-0KA15-1BB4
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€130.71
(exc. VAT)
€160.77
(inc. VAT)
Units | Per unit |
1 + | €130.71 |
- RS Stock No.:
- 177-1000
- Mfr. Part No.:
- 3RA2110-0KA15-1BB4
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 0.90...1.25 A 24 V DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)
Specifications
Attribute | Value |
---|---|
Power Rating | 370 W |
Motor Starter Type | DOL |
Range | SIRIUS |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 0.9 → 1.25 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 45mm |
Overall Width | 96.9mm |
Mounting Type | DIN Rail |
Series | 3RA2110 |
Hazardous Area Certification | ATEX |
Overall Depth | 167.2mm |
- RS Stock No.:
- 177-1000
- Mfr. Part No.:
- 3RA2110-0KA15-1BB4
- Manufacturer:
- Siemens