Siemens SIRIUS Contactor Bridge for use with Busbar
- RS Stock No.:
- 203-2521
- Mfr. Part No.:
- 3RQ3901-0B
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.87
(exc. VAT)
€3.53
(inc. VAT)
- RS Stock No.:
- 203-2521
- Mfr. Part No.:
- 3RQ3901-0B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Bridge | |
| Accessory Type | Connecting Bridge | |
| For Use With | Busbar | |
| Standards/Approvals | No | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Bridge | ||
Accessory Type Connecting Bridge | ||
For Use With Busbar | ||
Standards/Approvals No | ||
Series SIRIUS | ||
- COO (Country of Origin):
- CN
The Siemens connecting comb has 4 pole for current carrying capacity for infeed maximum current is 6 A. It is 11mm deep.
Ambient temperature is -25°C to +60 °C
Its height is 3.3mm
Related links
- Siemens SIRIUS Contactor Bridge for use with Busbar
- Siemens SIRIUS Terminal Cover for use with Busbar Connections
- Siemens SIRIUS 3RQ4 Series Label for Use with Coupling Relays, CE
- Siemens SIRIUS Contactor Mounting Kit for use with 3RC7 ILM, Busbar System Or 3RV29 Infeed System
- Siemens SIRIUS Contactor Mounting Kit for use with Mounting On 60 mm Busbar System Or 3RV29 Infeed System, 3RC7 ILM
- Siemens SIRIUS 3RV2 3 Phase Contactor Terminal Block Busbar Protector, 690 V
- Siemens SIRIUS Contactor
- Siemens SIRIUS Contactor Interlock for use with Contactor 3RT2.2

