Siemens SENTRON Contactor Connector for use with 3VA
- RS Stock No.:
- 210-9415
- Mfr. Part No.:
- 3VA9987-0KD80
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€24.53
(exc. VAT)
€30.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.53 |
*price indicative
- RS Stock No.:
- 210-9415
- Mfr. Part No.:
- 3VA9987-0KD80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Connector | |
| Accessory Type | Auxiliary Circuit Connector | |
| For Use With | 3VA | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Connector | ||
Accessory Type Auxiliary Circuit Connector | ||
For Use With 3VA | ||
Standards/Approvals No | ||
Series SENTRON | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON is auxiliary circuit connector for all 3VA draw-out units. It has operating voltage of 500 V ac and 250 V dc.
Tightening torque with screw-type terminals is from 0.4 N·m to 0.5 N·m
Related links
- Siemens SENTRON Connector for use with 3VA
- Siemens SENTRON 3VA9 T-Connector for use with 3VA
- Siemens SENTRON Cable for use with 3VA
- Siemens SENTRON Communication Module for use with 3VA
- Siemens Sentron Shunt trip for use with 3VA Series Circuit Breaker
- Siemens Auxiliary Contact for use with 3VA Withdrawable Units
- Siemens SENTRON 3VA9 LCD display for use with 3VA breakers
- Siemens SENTRON 3VA9 Cable for use with EFB300-3VA
