Schneider Electric TeSyS CA Contactor Timer for use with 4 poles LC1DT20...DT40, 3 poles LC1D09...D38
- RS Stock No.:
- 210-9820
- Mfr. Part No.:
- LA4DT4U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€149.40
(exc. VAT)
€183.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.40 |
*price indicative
- RS Stock No.:
- 210-9820
- Mfr. Part No.:
- LA4DT4U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Timer | |
| Product Type | Contactor Timer | |
| For Use With | 4 poles LC1DT20...DT40, 3 poles LC1D09...D38 | |
| Standards/Approvals | IP2x conforming to VDE 0106, TH conforming to IEC 60068, UL, IEC 60255-5, CSA | |
| Series | TeSyS CA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Timer | ||
Product Type Contactor Timer | ||
For Use With 4 poles LC1DT20...DT40, 3 poles LC1D09...D38 | ||
Standards/Approvals IP2x conforming to VDE 0106, TH conforming to IEC 60068, UL, IEC 60255-5, CSA | ||
Series TeSyS CA | ||
- COO (Country of Origin):
- TN
Schneider Electric LA4DT4U
TeSys Deca electronic timer module for LC1D09-D38, LC1D40A-D80A, LC1D80-D150 (3P) contactors. To be used with 24-250V AC control circuit voltages, it provides a manual ajustable on-delay time 25 to 500 sec. The time delay period is signalling by LED. Mounting on contactors LC1D09-D38 using adapter LAD4BB, on contactors LC1D40A-D80A using adpater LAD4BB3, on contactors LC1D80-D150 (3P) directly on coil terminals. Multi standards certified (IEC, UL, CSA), it conforms to RoHS/REACh regulation.
The Schneider Electric TeSys LA4DT series is an electronic timer compatible with 3 or 4 pole LC series. It has LED to signal time delay. It can be mounted directly onto the contactor or contactor relay.
Protection type is built-in by varistor
Residual voltage is 3.3 V
Related links
- Schneider Electric TeSyS D Contactor Interlock for use with Lc1D09-D38, Lc1Dt20-Dt40
- Schneider Electric TeSyS D Surge Suppressor for use with 4P LC1D098...D258 4P LC1DT20...DT40
- Schneider Electric TeSyS D Surge Suppressor for use with CAD32 4P LC1D098...D258
- Schneider Electric TeSyS CA Contactor Timer
- Schneider Electric TeSyS CA Contactor Timer for use with LC1D
- Schneider Electric TeSyS CA Contactor 4 NO, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 5.4 W 690V
- Schneider Electric TeSyS CA Contactor 5-Pole 5.4 W 690V
