Siemens 3RA19 Base Plate for use with 2x 3RT1.5
- RS Stock No.:
- 211-5936
- Mfr. Part No.:
- 3RA1952-2A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€102.46
(exc. VAT)
€126.03
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.46 |
*price indicative
- RS Stock No.:
- 211-5936
- Mfr. Part No.:
- 3RA1952-2A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| For Use With | 2x 3RT1.5 | |
| Standards/Approvals | No | |
| Series | 3RA19 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
For Use With 2x 3RT1.5 | ||
Standards/Approvals No | ||
Series 3RA19 | ||
- COO (Country of Origin):
- DE
The siemens base plate is for reversing the starter S6.
Simple
Efficient
Always up to date - SIRIUS modular system
Related links
- Siemens 3RA19 Base Plate for use with 2x 3RT1.6
- Siemens 3RA19 Link for use with 3RT1.5
- Siemens 3RA19 Connector for use with 2x 3RT1.5, 1 x 3RT2.4
- Siemens 3RA19 Wiring Kit for use with Delta contactor 3RT1.5 and Star (Wye) contactor 3RT1.5
- Siemens 3RA19 Link for use with 3RT1.5, 3RT2
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RA19 Wiring Module for use with For Cactor Assemblies S2 with 10 mm distance between the Contactors
- Siemens 3RA19 Wiring Module for use with with 10mm clearance between Contactors top
