Schneider Electric TeSyS GV Phase Barrier for use with TeSys GV7
- RS Stock No.:
- 212-0189
- Mfr. Part No.:
- GV7AC04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.08
(exc. VAT)
€18.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.08 |
*price indicative
- RS Stock No.:
- 212-0189
- Mfr. Part No.:
- GV7AC04
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Phase Barrier | |
| Product Type | Phase Barrier | |
| For Use With | TeSys GV7 | |
| Standards/Approvals | No | |
| Series | TeSyS GV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Phase Barrier | ||
Product Type Phase Barrier | ||
For Use With TeSys GV7 | ||
Standards/Approvals No | ||
Series TeSyS GV | ||
- COO (Country of Origin):
- FR
Schneider Electric GV7AC04
TeSys GV set of 2 interphase barriers, for motor circuit breakers GV5, GV7. To be installed between the power terminals when a terminal shield is not used, they ensure isolation between the phases. For top and bottom terminals protection 2 units are necessary. Green Premium compliant (RoHS/REACh).
The Schneider Electric TeSys GV7 - phase barriers is a connection accessory for interrupting the flow of electrical current in a multiphase circuit path between at least one source.
Light weight
Sustainable
Related links
- Schneider Electric TeSyS GV Phase Barrier for use with GV7R
- Schneider Electric TeSyS GV Motor Protection
- Schneider Electric TeSyS GV Contactor Terminal Block for use with Tesys Bv4
- Schneider Electric TeSyS GV Contactor Limiter for use with TeSys, GV2
- Schneider Electric TeSyS GV Series Spring Return Emergency Stop Push Button, IP55
- Schneider Electric TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric TeSyS GV Terminal Shield
- Schneider Electric TeSyS GV Connection Link for use with GV2 D
