Siemens 3RA1 Mechanical Interlock for use with 3RT12, 3RT14, 3RT10

Subtotal (1 unit)*

€29.00

(exc. VAT)

€35.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.00

*price indicative

RS Stock No.:
213-0401
Mfr. Part No.:
3RA1954-2A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mechanical Interlock

Product Type

Mechanical Interlock

For Use With

3RT12, 3RT14, 3RT10

Standards/Approvals

No

Series

3RA1

COO (Country of Origin):
DE

Siemens 3RA1 Series Mechanical Interlock, For Use With 3RT10/3RT12/3RT14, 50mm Length - 3RA1954-2A


This mechanical interlock is specifically designed for use in industrial applications, enhancing both the safety and functionality of electrical contactors. It prevents the simultaneous operation of multiple contactors, which is crucial for ensuring reliable electrical safety systems. This accessory is compatible with various models, providing performance efficiency and safety for a range of automation requirements.

Features & Benefits


• Prevents simultaneous contactor operation, ensuring electrical safety

• Compatible with 3RT10, 3RT12, and 3RT14 models

• Durable design suited for industrial environments

• Facilitates straightforward installation with assured operational reliability

• Improves system efficiency by coordinating the operation of multiple contactors

• Works effectively with Siemens 3RA19 components

Applications


• Used in automation systems that require high safety interlocks

• Suitable for scenarios where interlocking of multiple contactors is necessary

• Compatible with 3RT series accessories to enhance usability

• Implemented in heavy machinery to improve operational safety

What are the installation requirements for this accessory?


It can be easily integrated with existing contactor setups, using standard tools and following electrical safety protocols.

How does it enhance electrical safety in operations?


By preventing the accidental activation of multiple contactors, it reduces the risk of system failures or electrical faults.

Is it compatible with other brands of contactors?


This interlock is specifically designed for Siemens models, and compatibility with other brands is not assured.

Related links