Siemens SIRIUS Mechanical Interlock for use with Contactor

Subtotal (1 pack of 10 units)*

€33.08

(exc. VAT)

€40.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.08€3.308

*price indicative

RS Stock No.:
214-433
Mfr. Part No.:
3RA2932-2D
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mechanical Connector

Product Type

Mechanical Interlock

For Use With

Contactor

Standards/Approvals

EAC, UL, CE, CSA, UKCA

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens innovative mechanical connector is designed to enhance the efficiency of contactor combinations by providing a robust and reliable solution tailored for various assembly sizes. With 10 mm clearance, it simplifies the connectivity for multiple configurations, comprising two connectors for each combination. Perfect for applications within the S2/S2 assembly size, this product not only ensures compatibility but also meets stringent regulations and industry standards. Backed by numerous approvals and test certifications, it is a testament to quality and performance, making it an ideal addition for those seeking dependable mechanical connectors in various settings.

Effortless integration with contactor assemblies

Designed for reversing setups with flexibility

Compatible with various contactor combinations

Strong approvals for marine and railway environments

Comprehensive support through manuals and documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy