Schneider Electric TeSyS D Holder for use with LADT, LC1D, LADR
- RS Stock No.:
- 219-8325
- Mfr. Part No.:
- LAD90
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€159.65
(exc. VAT)
€196.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €159.65 | €1.597 |
*price indicative
- RS Stock No.:
- 219-8325
- Mfr. Part No.:
- LAD90
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Marker Holder | |
| Product Type | Holder | |
| For Use With | LADT, LC1D, LADR | |
| Standards/Approvals | IEC, EU RoHS Directive, China RoHS Regulation, REACh Regulation | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Marker Holder | ||
Product Type Holder | ||
For Use With LADT, LC1D, LADR | ||
Standards/Approvals IEC, EU RoHS Directive, China RoHS Regulation, REACh Regulation | ||
Series TeSyS D | ||
- COO (Country of Origin):
- FR
The Schneider Electric LAD90 is a LEGEND HOLDER IEC . Net weight 0.001 kg
Mercury free
Related links
- Schneider Electric TeSyS D Protective Cover for use with LADR, LADT
- Schneider Electric TeSys D LC1D Contactor 60 A, 1 NO + 1 NC
- Schneider Electric TeSyS D Mechanical Latch for use with TeSys D, LC1D
- Schneider Electric TeSys D LC1D Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 60 A, 4NO
- Schneider Electric TeSys D LC1D Contactor 80 A, 3NO
- Schneider Electric TeSys D LC1D Contactor 80 A, 2NO + 2NC
- Schneider Electric TeSys D LC1D Contactor 25 A, 1 NO + 1 NC
