Schneider Electric TeSyS D Suppressor Diode for use with 3P LC1D40A...D80A4P LC1DT60A...DT80A
- RS Stock No.:
- 220-1252
- Mfr. Part No.:
- LAD4V3U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.50
(exc. VAT)
€20.30
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.50 |
*price indicative
- RS Stock No.:
- 220-1252
- Mfr. Part No.:
- LAD4V3U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Suppressor Module | |
| Product Type | Suppressor Diode | |
| For Use With | 3P LC1D40A...D80A4P LC1DT60A...DT80A | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Suppressor Module | ||
Product Type Suppressor Diode | ||
For Use With 3P LC1D40A...D80A4P LC1DT60A...DT80A | ||
Standards/Approvals No | ||
Series TeSyS D | ||
- COO (Country of Origin):
- CZ
Schneider Electric LAD4V3U
TeSys Deca suppressor module, for LC1D40A-D80A, LC1DT60A-DT80A contactors. To be used with 110-250V AC or DC control circuit voltage, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on front mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
The Schneider Electric TeSys D suppressor module, for LC1D40A-D80A, LC1DT60A-DT80A contactors. Clip-on front mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
It is to be used with 110-250V AC or DC control circuit voltage, it provides a varistor protection limiting the transient voltage to 2 Uc max
Related links
- Schneider Electric TeSyS D Suppressor Diode for use with 3P LC1D40A...D80A4P LC1DT60A...DT80A
- Schneider Electric TeSyS D Surge Suppressor for use with 3P LC1D40A...D80A4P LC1DT60A...DT80A
- Schneider Electric TeSyS D Suppressor Diode for use with 3P LC1D40A - D80A 4P LC1DT60A - DT80A
- Schneider Electric TeSyS D Surge Suppressor for use with LC1DT60A to LC1DT80A, LC1D40A to LC1D80A
- Schneider Electric TeSyS D Surge Suppressor for use with 3P LC1D40A, 4P LC1DT60A
- Schneider Electric TeSys D Suppressor Module for use with 4P LP1D80 4P LP1D40 to D65
- Schneider Electric TeSyS D Surge Suppressor for use with TeSys D Series
- Schneider Electric TeSyS D Surge Suppressor for use with LC Series
