Schneider Electric TeSyS D Contactor Coil for use with LC1DT60A, LC1DT80A, LC1D40A...D65A

Subtotal (1 unit)*

€80.53

(exc. VAT)

€99.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.53

*price indicative

RS Stock No.:
220-1335
Mfr. Part No.:
LXD3P7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Contactor Coil

Product Type

Contactor Coil

For Use With

LC1DT60A, LC1DT80A, LC1D40A...D65A

Standards/Approvals

No

Series

TeSyS D

COO (Country of Origin):
FR
The Schneider Electric TeSys D replacement coil 230V AC 50/60Hz, for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D40A to D65A and LC1 DT60A, DT80A.

It operates in the voltage limits 08-11 Uc (50Hz), 085-11 Uc (60Hz) and environments until 60°C Green Premium compliant (RoHS/REACh)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy