Allen Bradley E100 Overload Relay Protection Module for use with 193/592-1EF
- RS Stock No.:
- 220-2555
- Mfr. Part No.:
- 193-1EGJ
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€128.17
(exc. VAT)
€157.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.17 |
*price indicative
- RS Stock No.:
- 220-2555
- Mfr. Part No.:
- 193-1EGJ
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Protection Module | |
| Product Type | Protection Module | |
| For Use With | 193/592-1EF | |
| Standards/Approvals | No | |
| Series | E100 Overload Relay | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Protection Module | ||
Product Type Protection Module | ||
For Use With 193/592-1EF | ||
Standards/Approvals No | ||
Series E100 Overload Relay | ||
RoHS Status: Not Applicable
The Rockwell Automation Universal Protection Module has ground fault and jam protection. It has 24-240V AC/DC and 50/60 Hz rating.
It has remote reset input
Related links
- Allen Bradley E100 Overload Relay Assembly Kit for use with 193-1EGJ, 193-1ERR
- Allen Bradley E100 Reset Device for use with 193/592-1EF
- Allen Bradley E100 Reset Device for use with 193/592-1EF, 193-1EE
- Allen Bradley E100 Protection Module for use with 193-1EGJ
- Allen Bradley 16A 16A Contact Rating, 690V 3P
- Allen Bradley E100 Assembly Kit for use with 193-1EGJ, 193-1ERR
- Allen Bradley Remote Reset Solenoid Remote Connection for Use with 193-1EE, 193/592-1EF
- Allen Bradley Adapter Motor Accessory for Use with 193/592-1EF, 193-1EE
