Schneider Electric TeSys D Assembly Kit for use with LC1D25...D38

Subtotal (1 unit)*

€131.98

(exc. VAT)

€162.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.98

*price indicative

RS Stock No.:
221-1127
Mfr. Part No.:
LAD93218
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Assembly Kit

Accessory Type

Starter Kit

For Use With

LC1D25...D38

Standards/Approvals

REACH Declaration, China RoHS Regulation, REACH free of SVHC, REACh Regulation, RoHS exemption information, EU RoHS Directive, EU RoHS Declaration, Green Premium product, China RoHS Declaration

Series

TeSys D

Schneider Electric LAD9 Series Tesys Assembly Kit, Starter assembly, 3P Under Poles description - LAD93218


This assembly kit is designed for use with TeSys Deca starters. This versatile unit allows for efficient star delta starter assembly without the need for a timer block. It features electrical and mechanical interlocks to ensure safe operation. The product meets dimensions of 14.2cm in length, 7.7cm in width, and 2.2cm in height, with a net weight of 0.31kg.

Features & Benefits


• Includes electrical and mechanical interlocking features

• Screw mount design for straightforward installation

• Versatile compatibility with TeSys range products

Applications


• Compatible with industrial automation and control setups

• Suitable for mechanical installations requiring screw mounting

• Ideal for needing enhanced safety with interlocks

How does the design address user safety during installation?


The assembly kit features both electrical and mechanical interlocks that prevent accidental engagement during setup. This ensures that all connections are secure before operation.

Are there additional components required for complete installation?


The kit comes complete with the necessary components for assembly; however, additional contactors may be needed for a full star delta configuration, depending on the application's requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy