Siemens SIRIUS Contactor Wiring Kit for use with 3RT2.3

Subtotal (1 unit)*

€7.50

(exc. VAT)

€9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.50

*price indicative

RS Stock No.:
231-8422
Mfr. Part No.:
3RT1936-4BA31
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Wiring Kit

Accessory Type

Wiring Kit

For Use With

3RT2.3

Standards/Approvals

No

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens Contactor Accessories is the most sought after product in the Contactors & Auxiliary Contacts domain. The product acts as a connection jumper.

EAC, CE and Marine approvals as per manufacturers approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy