Siemens SIRIUS Contactor Assembly Kit for use with 5 kW, Star Delta, 230/400 V ac
- RS Stock No.:
- 236-8400
- Mfr. Part No.:
- 3RA2425-8XF32-1AL2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€535.36
(exc. VAT)
€658.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €535.36 |
*price indicative
- RS Stock No.:
- 236-8400
- Mfr. Part No.:
- 3RA2425-8XF32-1AL2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Assembly Kit | |
| Accessory Type | Contactor Assembly for Star-delta | |
| For Use With | 5 kW, Star Delta, 230/400 V ac | |
| Standards/Approvals | No | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Assembly Kit | ||
Accessory Type Contactor Assembly for Star-delta | ||
For Use With 5 kW, Star Delta, 230/400 V ac | ||
Standards/Approvals No | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemen Contactor assembly is used for star-delta (wye-delta) start AC-3. It has A600/Q600 contact rating of auxiliary contacts according to UL. +/-180° rotation is possible on vertical mounting surface and can be tilted forward and backward by +/- 22.5° on vertical mounting surface. It has 15 kW operating power at 400 V rated value.
3 NO + 3 NC contacts
3 Poles for main current circuit
IP20 rated
Screw Type Terminal for electric Connection
Related links
- Siemens SIRIUS Contactor Assembly Kit for use with Star Delta (wye-delta) start (11kW/400V AC230V)
- Siemens 3RA2435 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- Siemens 3RA2434 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- Siemens 3RA2425 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- Siemens SIRIUS Contactor Assembly Kit for use with 3RT2
- Siemens SIRIUS Contactor 3-Pole 22 kW 230V ac 690V
- Siemens 3RA24 Contactor 3-Pole 75 kW 230V 690V
- Siemens 3RA24 Contactor 3-Pole 45 kW 230V 690V
