Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- RS Stock No.:
- 249-4695
- Mfr. Part No.:
- LA9G3761
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€257.53
(exc. VAT)
€316.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.53 |
*price indicative
- RS Stock No.:
- 249-4695
- Mfr. Part No.:
- LA9G3761
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Jumper Bar | |
| Accessory Type | Connecting Jumper | |
| For Use With | 3 Pole Giga Contactor LC1G265-500 | |
| Standards/Approvals | UL 60947-4-1, GB/T 14048.4, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Jumper Bar | ||
Accessory Type Connecting Jumper | ||
For Use With 3 Pole Giga Contactor LC1G265-500 | ||
Standards/Approvals UL 60947-4-1, GB/T 14048.4, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G3761
These accessories are reverser bars for TeSys Giga 265-500 contactor. It is used to 3 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. The rated current is up to 500 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric bars are used for reverser contactor assembly.
IP20 degree of protection
Related links
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500 Star
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500, G265-500-Y
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
