Eaton 1061 Contactor Accessory
- RS Stock No.:
- 250-9468
- Mfr. Part No.:
- 106172 CMD(220-240VAC)
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-9468
- Mfr. Part No.:
- 106172 CMD(220-240VAC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Accessory | |
| Accessory Type | Monitoring Relay | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, GB 14048, IEC 60068-2-78 | |
| Series | 1061 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Accessory | ||
Accessory Type Monitoring Relay | ||
Standards/Approvals IEC/EN 60947, VDE 0660, GB 14048, IEC 60068-2-78 | ||
Series 1061 | ||
- COO (Country of Origin):
- DE
The Eaton makes this contactor monitoring device for safe emergency stop applications, which works on 220 to 240 Vac. It monitors the power contactor's reliable switching and reduces main power wiring effort. It saves redundant contactor set-up.
Screw connection to the auxiliary circuit
Mounting on DIN rail
Related links
- ABB UVR Circuit Breaker Accessory
- Omron Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Flange Power Relay 10A Switching Current, DPDT
- Omron Relay 240 V ac Coil DPDT
- ABB Tmax XT Shunt Opening Release for use with Circuit Breaker
- ABB Undervoltage Release Circuit Trip for use with XT3 XT4 Circuit Breakers
- Omron Non-Latching Relay 240 V ac Coil DPDT
