Eaton 2321 Terminal for use with DILM500 and DILM570
- RS Stock No.:
- 250-9879
- Mfr. Part No.:
- 232192 DILM500-XK-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€189.90
(exc. VAT)
€233.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.90 |
*price indicative
- RS Stock No.:
- 250-9879
- Mfr. Part No.:
- 232192 DILM500-XK-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Terminal | |
| Accessory Type | Terminal | |
| For Use With | DILM500 and DILM570 | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, GB 14048, IEC 60068-2-78 | |
| Series | 2321 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Terminal | ||
Accessory Type Terminal | ||
For Use With DILM500 and DILM570 | ||
Standards/Approvals IEC/EN 60947, VDE 0660, GB 14048, IEC 60068-2-78 | ||
Series 2321 | ||
- COO (Country of Origin):
- RO
The Eaton makes these contactor accessory which is a terminal.
For use with DILM500 and DILM570
Related links
- Eaton DILM570-XKB-S Terminal for use with DILM500
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 3A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 33A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 33A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 8A Fixed
