Siemens 3RB Mechanical Reset for use with 3RB30/3RB31
- RS Stock No.:
- 255-0833
- Mfr. Part No.:
- 3RB39800A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5.36
(exc. VAT)
€6.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.36 |
*price indicative
- RS Stock No.:
- 255-0833
- Mfr. Part No.:
- 3RB39800A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mechanical Reset | |
| Product Type | Mechanical Reset | |
| For Use With | 3RB30/3RB31 | |
| Standards/Approvals | EAC, RCM, CSA, CCC, CE | |
| Series | 3RB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mechanical Reset | ||
Product Type Mechanical Reset | ||
For Use With 3RB30/3RB31 | ||
Standards/Approvals EAC, RCM, CSA, CCC, CE | ||
Series 3RB | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical RESET. It mounts directly to overload relay.
0.088 lb net weight
Packaging dimension 1.299 x 4.606 x 4.961
Related links
- Siemens 3RU2946 Mounting Support for use with 3RB30 3RB31
- Siemens 3RU2 Mechanical Reset for use with 3RU2 Over Load Relays
- Siemens SIRIUS Innovation Support F Stand-Alone Installation for use with 3RB30 3RU21
- Siemens Support 3RU2 Series Terminal Block for Use with 3RB30 Series 3RB31 Series
- Siemens Trip Dial: 12.5 → 50 A 50 A F.L.C, 50A Contact Rating 3
- Siemens Trip Dial: 6 → 25 A 6 A F.L.C, 25A Contact Rating 3
- Siemens Trip Dial: 12.5 → 50 A 50A Contact Rating 3
- Siemens Trip Dial: 10 → 50 A 4A Contact Rating 230V 3P
