Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor
- RS Stock No.:
- 256-6745
- Mfr. Part No.:
- LX1G4TEHEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,108.16
(exc. VAT)
€6,283.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,108.16 |
*price indicative
- RS Stock No.:
- 256-6745
- Mfr. Part No.:
- LX1G4TEHEA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Connector | |
| Accessory Type | Control Module | |
| For Use With | Giga Contactor | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, IEC 60529, UL 60947-4-1A, EN/IEC 60947-4-1 | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Connector | ||
Accessory Type Control Module | ||
For Use With Giga Contactor | ||
Standards/Approvals CSA C22.2 No 60947-4-1, IEC 60529, UL 60947-4-1A, EN/IEC 60947-4-1 | ||
Series TeSyS F | ||
- COO (Country of Origin):
- CN
Schneider Electric LX1G4TEHEA
It is a 48-130V AC/DC control module for 4 poles TeSys Giga 630-800 contactor (advanced version). Coil designed for less energy consumption and wider voltage band-width, connection by spring terminal. It allows contactor operation with high AC-3 operating rates until 600 cycles/hour and environments until 60°C. Control module has connectors for connecting the coil control A1, A2 circuit & PLC output control, pole status and diagnostic signaling circuits. Local and Remote Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It provides IP2x protection in Front face with shrouds conforming to IEC 60529 and VDE 0106. It is accessible from the front and maintained with very low down times. Unique QR code provides quick access to complete product data.
The Schneider Electric control module for TeSys giga contactor. Coil designed for less energy consumption and wider voltage band-width, connection by spring terminal. It allows contactor operation with high AC-3 operating rates until 600 cycles/hour and environments until 60°C. Control module has connectors for connecting the coil control A1, A2 circuit, pole status and diagnostic signalling circuits.
Advanced Version
4 pole
Related links
- Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor
- Schneider Electric TeSys F Contactor Connector for use with TeSys F
- Schneider Electric TeSys Contactor Connector for use with TeSys F
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric Linergy Contactor Connector for use with TeSys F
- Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 600V 600V
