ABB WRB-600 Coil for use with A45
- RS Stock No.:
- 259-6059
- Mfr. Part No.:
- 1SBN153510R8606
- Manufacturer:
- ABB
Subtotal (1 unit)*
€101.38
(exc. VAT)
€124.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.38 |
*price indicative
- RS Stock No.:
- 259-6059
- Mfr. Part No.:
- 1SBN153510R8606
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Coil | |
| Accessory Type | Coil | |
| For Use With | A45 | |
| Standards/Approvals | CSA C22.2 No. 60947-1-13, UL 60947-1 | |
| Series | WRB-600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Coil | ||
Accessory Type Coil | ||
For Use With A45 | ||
Standards/Approvals CSA C22.2 No. 60947-1-13, UL 60947-1 | ||
Series WRB-600 | ||
- COO (Country of Origin):
- FR
1SBN153510R8606
The ABB ZA75 400-415V 50Hz / 415-440V 60Hz coil has screw terminals.
45 x 111 x 72 mm dimensions
Related links
- ABB WRB-600 Coil for use with A45
- ABB WRB-600 Coil for use with A45 GA75 A50 UA75 UA50RA A75
- ABB WRB-600 Coil for use with UA50RA UA50 A45 UA75 UA63RA A75
- ABB WRB-600 Coil for use with GAE75 AE50 AE75 AE63, TAE45
- ABB WRB-600 Coil for use with ZA75
- ABB WRB-600 Coil for use with UA50 A75 UA75 A50 GA75 UA75RA
- ABB WRB-600 Coil for use with GA75 UA50 A50 A63 UA63RA A75
- ABB WRB-600 Coil for use with TAE75 AE50 GAE75 AE75, TAE50