Siemens 3RT Surge Suppressor

Subtotal (1 unit)*

€11.89

(exc. VAT)

€14.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.89

*price indicative

RS Stock No.:
266-9454
Mfr. Part No.:
3RT2926-1BE00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Suppressor

Standards/Approvals

CE/UL/CSA

Series

3RT

COO (Country of Origin):
CZ
The Siemens surge suppressor for 3RT1 S6, S10, S12 with screw terminal, its operating temperature range is -25°C to 60°C.

60 Hz rated frequency

70 V dc rated voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy