Allen Bradley 194E Coupling for use with 194E Load Switches
- RS Stock No.:
- 269-3136
- Mfr. Part No.:
- 194E-G3821
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.32 |
*price indicative
- RS Stock No.:
- 269-3136
- Mfr. Part No.:
- 194E-G3821
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Coupling | |
| Accessory Type | Coupling | |
| For Use With | 194E Load Switches | |
| Standards/Approvals | CSA C22.2, UL 508, No. 14, CE, IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 | |
| Series | 194E | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Coupling | ||
Accessory Type Coupling | ||
For Use With 194E Load Switches | ||
Standards/Approvals CSA C22.2, UL 508, No. 14, CE, IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 | ||
Series 194E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation six pole mechanical coupling is used to couple two 3 pole switches.
Used with 194E series switches
Related links
- Allen Bradley Switch Disconnector Auxiliary Switch, 194E Series for Use with 194E Series Disconnect Switches
- Allen Bradley Switch Disconnector Auxiliary Switch NO, 194E Series for Use with 194E Series Disconnect Switches
- Allen Bradley Switch Disconnector Terminal Shroud, 194E Series
- Allen Bradley Switch Disconnector Auxiliary Switch, 194E Series for Use with 194E-A40
- Allen Bradley Switch Disconnector Auxiliary Switch, 194E Series for Use with 194E-A25
- Allen Bradley Switch Disconnector Auxiliary Switch, 194E-A63 Series for Use with 194E-A63
- Allen Bradley 3-Pole DIN Rail Isolator Switch - 100A, 45 kW
- Allen Bradley 3-Pole Panel Isolator Switch - 80A, 37 kW
