Siemens SIRIUS Auxiliary Switch for use with Power Contactor, Contactor Relay

Subtotal (1 unit)*

€35.57

(exc. VAT)

€43.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.57

*price indicative

RS Stock No.:
269-8385
Mfr. Part No.:
3RH1921-2EE02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Switch

Accessory Type

Auxiliary Switch

For Use With

Power Contactor, Contactor Relay

Standards/Approvals

CCC, IEC, EAC, CSA, UL, CE

Series

SIRIUS

COO (Country of Origin):
CZ
The Siemens first lateral auxiliary switch has spring-type terminal used for contactors 3RT1.

Solid-state compatible

2 NC contacts

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy