Lovato Electric 11G3562 Mechanical Interlock for use with For B Series

Subtotal (1 unit)*

€86.66

(exc. VAT)

€106.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.66

*price indicative

RS Stock No.:
274-0504
Mfr. Part No.:
11G3562
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Mechanical Interlock

Accessory Type

Mechanical Interlock

For Use With

For B Series

Standards/Approvals

CSA, IEC/EN 60947-1, UL 60947-5-1, UL 60947-1, IEC/EN 60947-5-1

Series

11G3562

COO (Country of Origin):
IT
The Lovato mechanical interlock for B series contactors that has one on top of other. It has ETIM 8.0 classified.

EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy