Schneider Electric TeSyS D Mounting Plate for use with TeSys (TeSys D) Contactor
- RS Stock No.:
- 276-8774
- Mfr. Part No.:
- LAD9BB18
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.85
(exc. VAT)
€46.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.85 |
*price indicative
- RS Stock No.:
- 276-8774
- Mfr. Part No.:
- LAD9BB18
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | TeSys (TeSys D) Contactor | |
| Standards/Approvals | RoHS, REACH | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With TeSys (TeSys D) Contactor | ||
Standards/Approvals RoHS, REACH | ||
Series TeSyS D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate is a pre punched plate which is an mounting accessory compatible with contactor. It is a green premium sustainable product.
Mercury free
RoHS compliant
Related links
- Schneider Electric TeSyS D Mounting Plate for use with GV3P GV2P
- Schneider Electric TeSyS D Mounting Kit for use with LC1D09 to LC1D38, TeSys Deca
- Schneider Electric TeSyS D Contactor 3-Pole 230V, 3 NO
- Schneider Electric TeSyS D Contactor Accessory for use with Contactor Latching Block
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 110V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole, 1 NO/2 NC
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 110V 110V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 440V
