Better World
Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- RS Stock No.:
- 368-2194
- Mfr. Part No.:
- LX1D6E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€90.43
(exc. VAT)
€111.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.43 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 368-2194
- Mfr. Part No.:
- LX1D6E7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1 Series | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC1 Series | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series TeSyS D | ||
RoHS Status: Exempt
Schneider Electric 3 Pole Contactors - LC1 Range
Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.
Features and Benefits
• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• Easily installed accessories
• Built-in coil suppression
• 3 NO poles
• 1 NO + 1 NC auxiliary contact composition
• Operating time when closing
• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks
Related links
- Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Connector for use with LC1 Series
- Schneider Electric TeSyS D Contactor Wiring Kit for use with LC1 Series
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1 Series
- Schneider Electric TeSyS D Contactor Reversing Kit for use with LC1 Series
- Schneider Electric TeSyS D Contactor Varistor for use with LC1 Series, LC2 Series
- Schneider Electric TeSyS D Kit for Reversing Contactor for use with LC1 Series
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1 Series
