Schneider Electric TeSyS D Contactor Varistor for use with LC1 Series, LC2 Series
- RS Stock No.:
- 395-0021
- Mfr. Part No.:
- LAD4VE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.47
(exc. VAT)
€23.95
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.47 |
*price indicative
- RS Stock No.:
- 395-0021
- Mfr. Part No.:
- LAD4VE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Varistor | |
| Product Type | Contactor Varistor | |
| For Use With | LC1 Series, LC2 Series | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Varistor | ||
Product Type Contactor Varistor | ||
For Use With LC1 Series, LC2 Series | ||
Standards/Approvals No | ||
Series TeSyS D | ||
- COO (Country of Origin):
- FR
Schneider Electric LAD4VE
TeSys Deca suppressor module, for LC1D09-D38, LC1DT20-DT40 contactors and CAD control relays. To be used with 24-48V AC control circuit voltage, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Schneider Electric Overload Relay Accessories
A range of accessories that can be used with the TeSys contactors and overload relays.
• Terminal Blocks can be screw mounted or clipped onto DIN rail
Related links
- Schneider Electric TeSyS D Contactor Varistor for use with LC2 Series, LC1 Series
- Schneider Electric TeSyS D Surge Suppressor for use with LC1 Series, LC2 Series
- Schneider Electric TeSyS D Surge Suppressor for use with LC2 Series, LC1 Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Connector for use with LC1 Series
- Schneider Electric TeSyS D Contactor Wiring Kit for use with LC1 Series
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1 Series
- Schneider Electric TeSyS D Contactor Interface Module for use with LC1 Series
