Schneider Electric TeSyS D Mechanical Interlock for use with LC1D Series
- RS Stock No.:
- 480-8971
- Mfr. Part No.:
- LA9D50978
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€51.00
(exc. VAT)
€62.73
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.00 |
*price indicative
- RS Stock No.:
- 480-8971
- Mfr. Part No.:
- LA9D50978
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | LC1D Series | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mechanical Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With LC1D Series | ||
Standards/Approvals No | ||
Series TeSyS D | ||
RoHS Status: Exempt
Schneider Electric LA9D Series Mechanical Interlock, For Use With LC1D Series - LA9D50978
This mechanical interlock from Schneider Electric is a crucial accessory type for the LC1D series. It is designed to enhance the performance and reliability of electrical setups. This accessory ensures seamless interlocking within the circuit, making it a valuable addition for applications requiring precision and safety.
Features & Benefits
• Compatible with LC1D80 AC and LC1D95 AC for versatile use
• Mechanical interlocking type for reliable operation
• Lightweight at 0.17 kg for easy installation
• Designed for 3P and 4P electrical circuits for versatility
Applications
• Utilised in combination with the LC1D Series for effective interlocking
• Ideal for use in applications requiring reversing or changeover electrical circuits
Can it be used with the LC1D Series?
Yes, this mechanical interlock is specifically designed for use with the LC1D Series, ensuring seamless integration.
Will it ensure reliable interlocking within the circuit?
Yes, the mechanical interlocking design of this accessory ensures a secure and efficient operation.
Is it suitable for applications requiring precise electrical circuit control?
Yes, it is reliable for situations where accuracy and safety are paramount.
Related links
- Schneider Electric TeSyS D Mechanical Interlock for use with d65 LC1D Series, d40
- Schneider Electric TeSys D Mechanical Interlock for use with LC1D80 to LC1D95 Series
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1 Series
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D40A to D65A Contactor
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D40A to LC1D65A, LC1DT60A to LC1DT80A
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D80-D95 DC coil
- Schneider Electric TeSyS D Mechanical Latch for use with LC1D, LP1D
- Schneider Electric TeSyS D Mechanical Latch for use with TeSys D, LC1D
