Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D15.., LRD15
- RS Stock No.:
- 744-6989
- Mfr. Part No.:
- LAD7B105
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.49
(exc. VAT)
€42.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.49 |
*price indicative
- RS Stock No.:
- 744-6989
- Mfr. Part No.:
- LAD7B105
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | LR3D15.., LRD15 | |
| Standards/Approvals | No | |
| Series | TeSyS LR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With LR3D15.., LRD15 | ||
Standards/Approvals No | ||
Series TeSyS LR | ||
- COO (Country of Origin):
- FR
Schneider Electric LAD7B105
TeSys LRD terminal block for mounting of thermal overload relays LRD15, LR3D15. To be used for a separate mounting between overload relay and contactor. It provides top connections with screw clamp terminals, clip-on fixing on 35 mm DIN-rail or fixing by screws. Green Premium compliant (RoHS/REACh).
Schneider Electric Overload Relay Accessories
A range of accessories that can be used with the TeSys contactors and overload relays.
• Terminal Blocks can be screw mounted or clipped onto DIN rail
Related links
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LRD Series, LR3D Series
- Schneider Electric TeSyS LR Contactor Terminal Block for use with Separate mounting of LRD04L-D32L LR3D04L-D32L
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LC1D115 LC1D150, LR3D
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D3 LRD3..L, LC1D40A to D65A
- Schneider Electric TeSyS LR Terminal Block for use with LRD15.. LR3D15
- Schneider Electric TeSyS LR Contactor Wiring Kit for use with LR3D01-35 Series, LRD01 Series
- Schneider Electric 5.5A 6A Contact Rating, 2 W
- Schneider Electric 5.5A 5A Contact Rating
