Siemens 3RT1 Contactor Terminal Cover for use with Size S6, 3RT1.5
- RS Stock No.:
- 751-5874
- Mfr. Part No.:
- 3RT1956-4EA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€16.88
(exc. VAT)
€20.76
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.88 |
*price indicative
- RS Stock No.:
- 751-5874
- Mfr. Part No.:
- 3RT1956-4EA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Case | |
| Product Type | Contactor Terminal Cover | |
| For Use With | Size S6, 3RT1.5 | |
| Standards/Approvals | No | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Case | ||
Product Type Contactor Terminal Cover | ||
For Use With Size S6, 3RT1.5 | ||
Standards/Approvals No | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
Terminal covers and Adapter plates
Terminal Covers and Adapter plates for 3RT range of Contactors
Related links
- Siemens 3RT1 Contactor Terminal Block for use with Module S6, 3RT1.5
- Siemens 3RT1 Contactor Terminal Cover for use with 3RW443 3RT1.5 3RW40 Size S6
- Siemens 3RT1 Contactor Terminal Cover for use with 3RW404 Bar Connection, Overload Relay Size S3
- Siemens 3RT1 Contactor Terminal Block for use with Contactors Size S10/S12
- Siemens SIRIUS Contactor Terminal Cover for use with S12, Size S10
- Siemens 3RT1 Contactor Surge Suppressor for use with Module S6 S10
- Siemens Size S6 400V ac Coil 115 A 2 NO/2 NC, 400V ac
- Siemens 3RT19 Connection Link for use with 3RT1.5
