Schneider Electric Acti 9 Sealable Terminal Shield for use with iCT Contactors
- RS Stock No.:
- 791-2764
- Mfr. Part No.:
- A9A15923
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-2764
- Mfr. Part No.:
- A9A15923
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sealable Screw Shield | |
| For Use With | iCT Contactors | |
| Range | Acti 9 | |
| Series | iCT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sealable Screw Shield | ||
For Use With iCT Contactors | ||
Range Acti 9 | ||
Series iCT | ||
- COO (Country of Origin):
- HU
Related links
- Schneider Electric Acti 9 Sealable Terminal Shield for use with iCT Contactors
- Schneider Electric Acti9 Auxiliaires Sealable Terminal Shield for use with iCT Contactors
- Schneider Electric Acti 9 Contactor 40 A 230V
- Schneider Electric Acti 9 Contactor 40 A, 1 NO/1 NC
- Schneider Electric Acti 9 Contactor 25 A, 1 NO/1 NC
- Schneider Electric Acti 9 Contactor 25 A 690V
- Schneider Electric Acti 9 Contactor 25 A 230V
- Schneider Electric Acti 9 MCB 32A Curve C
