ABB LT Terminal Shroud for use with AF116 to AF370 Series

Subtotal (1 pack of 2 units)*

€78.56

(exc. VAT)

€96.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€78.56€39.28

*price indicative

RS Stock No.:
800-7305
Mfr. Part No.:
1SFN125401R1000 LT370-30C
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Shroud

Product Type

Terminal Shroud

For Use With

AF116 to AF370 Series

Standards/Approvals

No

Series

LT

RoHS Status: Not Applicable

ABB Series LT Terminal Shroud, For Use With AF116 to AF370 Series - 1SFN125401R1000 LT370-30C


This Terminal shroud provides protective coverage for connection points on compatible circuit breakers, reducing accidental contact and improving workplace safety. It is designed as an accessory for ABB LT devices and fits a range of AF116 to AF370 breakers, offering a straightforward way to shield live Terminals within industrial control panels and switchgear assemblies.

Features and Benefits:


• Compatible with AF116 to AF370 for broad interchangeability
• Designed as an accessory to cover exposed terminals during operation
• Enables safer maintenance by reducing the risk of accidental contact
• Simple integration into existing breaker layouts for minimal downtime
• Durable construction suitable for industrial electrical environments

Applications


• Suitable for protecting terminals in automation control cabinets
• Ideal for use in electrical panels within manufacturing plants
• Used with AF116-AF370 series breakers in retrofit projects
• Can be used for safety upgrades during routine maintenance
• Used for separation of live parts in distribution and motor control centres

How does installation affect panel downtime?


Installation is intended to be straightforward, allowing fast attachment to existing breaker terminals and minimising service interruption during retrofits.

Will it fit different frame sizes within the same family?


The item is MADE to accommodate AF116 through AF370 frame variants, providing a single solution across those frame ratings.

What operational environments is it suited to?


It is intended for industrial electrical settings where Terminal protection is required, such as automation, distribution and motor-control environments.

How does it assist routine inspection processes?


By covering live connections, it reduces the need for temporary protective measures during inspections, streamlining safety procedures for engineers and technicians.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy