Schneider Electric TeSyS D Surge Suppressor for use with LC1D09 to LC1D38, LC1DT20 to LC1DT40

Subtotal (1 unit)*

€22.52

(exc. VAT)

€27.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.52

*price indicative

RS Stock No.:
818-5884
Mfr. Part No.:
LAD4TBDL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Surge Suppressor

Product Type

Surge Suppressor

For Use With

LC1D09 to LC1D38, LC1DT20 to LC1DT40

Standards/Approvals

No

Series

TeSyS D

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric LAD4TBDL


TeSys Deca suppressor module, for LC1D09-D38, LC1DT20-DT40 contactors and CAD control relays. To be used with 12-24V DC control circuit voltage, it provides a bidirectional peak limiting diodes protection limiting the transient voltage to 2 Uc max. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).

Schneider Electric Overload Relay Accessories


A range of accessories that can be used with the TeSys contactors and overload relays.

• Terminal Blocks can be screw mounted or clipped onto DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy