Eaton Z-SV Contactor Bridge for use with FAZ-RT Miniature Circuit Breaker, FAZ-NA Miniature Circuit Breaker
- RS Stock No.:
- 847-3692
- Mfr. Part No.:
- 104892 Z-SV/UL-16/1P-1TE/6
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.00
(exc. VAT)
€17.22
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.00 |
*price indicative
- RS Stock No.:
- 847-3692
- Mfr. Part No.:
- 104892 Z-SV/UL-16/1P-1TE/6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connecting Bridge | |
| Product Type | Contactor Bridge | |
| For Use With | FAZ-RT Miniature Circuit Breaker, FAZ-NA Miniature Circuit Breaker | |
| Standards/Approvals | No | |
| Series | Z-SV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connecting Bridge | ||
Product Type Contactor Bridge | ||
For Use With FAZ-RT Miniature Circuit Breaker, FAZ-NA Miniature Circuit Breaker | ||
Standards/Approvals No | ||
Series Z-SV | ||
Busbars
Eaton busbars have been designed with excellent product quality, tested reliability and safety stand for best protection of personnel, installations and plant.
Single, double and triple pole busbars
Fork type for connecting to the bottom of MCBs
Suitable for use with FAZ & PLS6 series MCBs from Moeller
230 - 400Vac operating voltage
Note
Eaton formerly known as Moeller
Supplied with
Protection shrouds
Related links
- Eaton Z-SV Contactor Bridge for use with FAZ-RT Miniature Circuit Breaker, FAZ-NA Miniature Circuit Breaker
- Eaton Z-SV Contactor Bridge for use with FAZ-NA Miniature Circuit Breaker, FAZ-RT Miniature Circuit Breaker
- Eaton Eaton Distribution Parts Z-SV/UL 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL-16/3P-3TE/18 3 Phase Busbar, 690 V
- Eaton Eaton Distribution Parts Z-SV/UL-16/2P-2TE/12 2 Phase Busbar, 690 V
- Eaton Eaton Distribution Parts 2 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 μm Pitch
- Eaton Busbar Tag Shroud for use with FAZ-NA Miniature Circuit Breaker, FAZ-RT Miniature Circuit Breaker
