Allen Bradley, 592 ESM Overload Relay, 60A Contact Rating

Subtotal (1 unit)*

€569.82

(exc. VAT)

€700.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€569.82

*price indicative

RS Stock No.:
250-355
Mfr. Part No.:
592-ESM-VIG-60A-S2
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Overload Relay

Relay Contact Current

60A

Series

592 ESM

Standards/Approvals

CSA22.2, EN 60947-4-1, GB/T 14048.4-2010, GB/T 26572, IEC 61508, IEC 61511, No. 60947-4-1, SJ/T 11364, SJ/Z 11388, UL 60947-4-1

COO (Country of Origin):
MX
The Allen Bradley Current/Ground Fault Sensing Module 60 A Mounts to NEMA Size 0 to 2 contactor.

Australian RCM certified

China CCC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy