Schneider Electric, TeSys Overload Relay 2 NO/2 NC, 30A F.L.C, 30A Contact Rating, 24V dc
- RS Stock No.:
- 357-625
- Mfr. Part No.:
- LT4730BA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€177.98
(exc. VAT)
€218.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.98 |
*price indicative
- RS Stock No.:
- 357-625
- Mfr. Part No.:
- LT4730BA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 30A | |
| Relay Contact Current | 30A | |
| Mount Type | DIN Rail | |
| Series | TeSys | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -20°C | |
| Width | 115mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 118mm | |
| Depth | 125mm | |
| Standards/Approvals | No | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Overload Relay | ||
FLC Motor Rating 30A | ||
Relay Contact Current 30A | ||
Mount Type DIN Rail | ||
Series TeSys | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -20°C | ||
Width 115mm | ||
Maximum Operating Temperature 60°C | ||
Length 118mm | ||
Depth 125mm | ||
Standards/Approvals No | ||
Control Voltage 24V dc | ||
- COO (Country of Origin):
- KR
The Schneider Electric Electronic Over Current Relays, TeSys LT47, are advanced protection devices designed to safeguard motors and electrical circuits from overcurrent conditions. These relays offer an automatic and precise tripping mechanism, ensuring reliable operation and preventing damage to equipment. With an adjustable current range of 3 to 30A, they are highly versatile and suitable for a wide variety of applications.
EU RoHS Directive
Mercury free
Related links
- RS PRO Thermal Overload Relay 1 NO/1 NC 30A Contact Rating 4000V ac
- TE Connectivity Contactor 3 Poles (Three Phase) 30A Contact Rating 240V ac 3PST-NO
- ABB Trip Dial: 9 → 30 A 9 A F.L.C 234 W 3
- Schneider Electric 100A F.L.C 24V dc
- Schneider Electric Trip Dial: 3 → 30 A 6A Contact Rating, 24V ac
- Schneider Electric 30A 5A Contact Rating
- Schneider Electric Trip Dial: 3 → 30 A 6A Contact Rating,
- Schneider Electric 6A F.L.C 240V ac
