WEG, CWCA0 Overload Relay 2 NO/2 NC, 10A F.L.C, 10A Contact Rating, 24V ac 4P
- RS Stock No.:
- 122-0807
- Mfr. Part No.:
- CWCA0-22-00D02
- Manufacturer:
- WEG
Subtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.90 |
*price indicative
- RS Stock No.:
- 122-0807
- Mfr. Part No.:
- CWCA0-22-00D02
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 10A | |
| Relay Contact Current | 10A | |
| Series | CWCA0 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 4P | |
| Terminal Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Length | 58mm | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V ac | |
| Depth | 52mm | |
| Standards/Approvals | UL, IEC 60947-5-1, IEC 60947-4-1, CSA/IEC 60529 | |
| Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Overload Relay | ||
FLC Motor Rating 10A | ||
Relay Contact Current 10A | ||
Series CWCA0 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 4P | ||
Terminal Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
IP Rating IP20 | ||
Width 45mm | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Length 58mm | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V ac | ||
Depth 52mm | ||
Standards/Approvals UL, IEC 60947-5-1, IEC 60947-4-1, CSA/IEC 60529 | ||
Control Voltage 24V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
