WEG, CWCA0 Overload Relay 3 NO/1 NC, 10A Contact Rating, 1000 kW, 110V ac 4
- RS Stock No.:
- 122-0923
- Mfr. Part No.:
- CWCA0-31-00D13
- Manufacturer:
- WEG
Subtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.90 |
*price indicative
- RS Stock No.:
- 122-0923
- Mfr. Part No.:
- CWCA0-31-00D13
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Overload Relay | |
| Relay Contact Current | 10A | |
| Series | CWCA0 | |
| Mount Type | DIN Rail | |
| Power Rating | 1000kW | |
| Pole and Throw Configuration | 4 | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Length | 58mm | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-2, IEC 60947-1, IEC 60034-30-1 | |
| Depth | 52mm | |
| Supply Voltage | 1kV, 50kV | |
| Control Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Overload Relay | ||
Relay Contact Current 10A | ||
Series CWCA0 | ||
Mount Type DIN Rail | ||
Power Rating 1000kW | ||
Pole and Throw Configuration 4 | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Length 58mm | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V ac | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-2, IEC 60947-1, IEC 60034-30-1 | ||
Depth 52mm | ||
Supply Voltage 1kV, 50kV | ||
Control Voltage 110V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
