WEG RW27 Thermal Overload Relay 1NO + 1NC, 1.8 A F.L.C, 1.2 → 1.8 A Contact Rating, 0.9 → 1.7 W, 3P

Subtotal (1 unit)*

€46.88

(exc. VAT)

€57.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.88

*price indicative

RS Stock No.:
122-1304
Mfr. Part No.:
RW27-2D3-D018
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

FLC Motor Rating

1.8 A

Contact Current Rating

1.2 → 1.8 A

Pole Configuration

3P

Series

RW27

Mounting Style

Direct Contactor

Power Rating

0.9 → 1.7 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Length

71.7mm

Depth

83.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

RoHS Status: Exempt

COO (Country of Origin):
BR

Thermal Overload Relays - RW Series


Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable


WEG

Related links