WEG RW27 Thermal Overload Relay 1NO + 1NC, 8 A F.L.C, 5.6 → 8 A Contact Rating, 0.9 → 1.7 W, 3P
- RS Stock No.:
- 122-1308
- Mfr. Part No.:
- RW27-2D3-U008
- Manufacturer:
- WEG
Subtotal (1 unit)*
€46.33
(exc. VAT)
€56.99
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.33 |
*price indicative
- RS Stock No.:
- 122-1308
- Mfr. Part No.:
- RW27-2D3-U008
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| FLC Motor Rating | 8 A | |
| Contact Current Rating | 5.6 → 8 A | |
| Pole Configuration | 3P | |
| Series | RW27 | |
| Mounting Style | Direct Contactor | |
| Power Rating | 0.9 → 1.7 W | |
| Normal State Configuration | 1NO + 1NC | |
| Reset Method | Automatic, Manual | |
| Terminal Type | Screw | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Depth | 83.7mm | |
| Length | 71.7mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand WEG | ||
FLC Motor Rating 8 A | ||
Contact Current Rating 5.6 → 8 A | ||
Pole Configuration 3P | ||
Series RW27 | ||
Mounting Style Direct Contactor | ||
Power Rating 0.9 → 1.7 W | ||
Normal State Configuration 1NO + 1NC | ||
Reset Method Automatic, Manual | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 2 | ||
Width 45mm | ||
Depth 83.7mm | ||
Length 71.7mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
Contact Voltage Rating 690 V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Thermal Overload Relays - RW Series
Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable
Phase failure sensitivity
Hand, Automatic or manual reset selectable
WEG
Related links
- WEG RW27 Thermal Overload Relay 1NO + 1NC 25 → 40 A Contact Rating 3P
- WEG RW27 Thermal Overload Relay 1NO + 1NC 2.8 → 4 A Contact Rating 3P
- WEG RW27 Thermal Overload Relay 1NO + 1NC 7 → 10 A Contact Rating 3P
- WEG RW27 Thermal Overload Relay 1NO + 1NC 8 → 12.5 A Contact Rating 3P
- WEG RW27 Thermal Overload Relay 1NO + 1NC 4 → 6.3 A Contact Rating 3P
- WEG RW27 Thermal Overload Relay 1NO + 1NC 11 → 17 A Contact Rating 3P
- WEG RW27 Thermal Overload Relay 1NO + 1NC 1.2 → 1.8 A Contact Rating 3P
- WEG RW27 Thermal Overload Relay 1NO + 1NC 560 → 800 mA Contact Rating 3P
