Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 6.4 → 32 A, 32A, 6.4 A Contact Rating, 300 mW
- RS Stock No.:
- 130-1037
- Mfr. Part No.:
- LR9D32
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€193.50
(exc. VAT)
€238.00
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €193.50 |
*price indicative
- RS Stock No.:
- 130-1037
- Mfr. Part No.:
- LR9D32
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 32A, 6.4A | |
| Mount Type | Under Contactor Mount | |
| Series | TeSyS LR | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 300mW | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 79.9mm | |
| Adjustable Current Range | 6.4 → 32 A | |
| Length | 45mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | UL 60947-5-1, UL 60947-4-1, GB/T 14048.5, GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1 | |
| Depth | 72.5mm | |
| Control Voltage | 690V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 32A, 6.4A | ||
Mount Type Under Contactor Mount | ||
Series TeSyS LR | ||
Pole and Throw Configuration 3P | ||
Power Rating 300mW | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 79.9mm | ||
Adjustable Current Range 6.4 → 32 A | ||
Length 45mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V | ||
Standards/Approvals UL 60947-5-1, UL 60947-4-1, GB/T 14048.5, GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1 | ||
Depth 72.5mm | ||
Control Voltage 690V | ||
Supply Voltage 690V | ||
