Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 20 → 80 A, 60A F.L.C 3P
- RS Stock No.:
- 136-9683
- Mfr. Part No.:
- 3RB3036-2WB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€289.61
(exc. VAT)
€356.22
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €289.61 |
*price indicative
- RS Stock No.:
- 136-9683
- Mfr. Part No.:
- 3RB3036-2WB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 60A | |
| Relay Contact Current | 80A | |
| Series | 3RB | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Width | 98.9mm | |
| Adjustable Current Range | 20 → 80 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 55mm | |
| Depth | 103.3mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 60A | ||
Relay Contact Current 80A | ||
Series 3RB | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Width 98.9mm | ||
Adjustable Current Range 20 → 80 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Length 55mm | ||
Depth 103.3mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL | ||
- COO (Country of Origin):
- CZ
