WEG Thermal Overload Relay 1 NO/1 NC, Trip Dial: 40 → 57 A, 57A F.L.C, 57A Contact Rating, 16.5 kW, 690V ac 3P
- RS Stock No.:
- 201-3470
- Mfr. Part No.:
- RW67-5D3-U057
- Manufacturer:
- WEG
Subtotal (1 unit)*
€107.24
(exc. VAT)
€131.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.24 |
*price indicative
- RS Stock No.:
- 201-3470
- Mfr. Part No.:
- RW67-5D3-U057
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| FLC Motor Rating | 57A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 57A | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 16.5kW | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20, IP10 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 40 → 57 A | |
| Width | 50mm | |
| Length | 73mm | |
| Standards/Approvals | IEC 60947-4-1, VDE 0106, UL Approved, UL-508, RCC Approved, PCT Approved, NOM ANCE Approved, IRAM Approved, IEC 60529, IEC 60068, CE Approved, BV Approved | |
| Depth | 106mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand WEG | ||
FLC Motor Rating 57A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 57A | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Power Rating 16.5kW | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20, IP10 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 40 → 57 A | ||
Width 50mm | ||
Length 73mm | ||
Standards/Approvals IEC 60947-4-1, VDE 0106, UL Approved, UL-508, RCC Approved, PCT Approved, NOM ANCE Approved, IRAM Approved, IEC 60529, IEC 60068, CE Approved, BV Approved | ||
Depth 106mm | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- BR
The WEG RW67 thermal overload relay, 57A. It is available in the three-pole and two-pole version. It has tripping thermal class 10 and direct coupling to the compact contactor line. It protect load against overheating caused by overload or phase loss.
Mounting configuration is 5D
Rated operational frequency is 25...400Hz
Number of poles is 3
Rated insulation voltage Ui is 690 V
